TPAFE411 Hall Sensor Signal Conditioning IC

3PEAK precision Hall sensor signal conditioning ICs, offer excellent accuracy, low temperature drift and low 1/f noise

Image of 3PEAK TPAFE411 Hall Sensor Signal Conditioning ICThe 3PEAK TPAFE411 is designed only for Hall elements to use in closed-loop current sensor modules. The internal precision excitation circuitry for the Hall element could effectively eliminate the offset and offset drift of the Hall element. The TPAFE411 also provides a 350 mA H-bridge for driving the sensor compensation coil, and an internal precision current sensing amplifier to generate the output signal.

There is a high-accuracy voltage reference, a high-accuracy Hall sensor front end, and a precision current-sensing amplifier inside TPAFE411. These techniques significantly improve the accuracy of the overall current sensor module. When the power supply is 5 V, the output voltage is pin-selectable to support a 2.5 V output. When the power supply is 3.3 V, the output voltage is to support a 1.65 V output.

For heat dissipation, the 4 mm x 4 mm QFN package with powerpad is selected for the TPAFE411. This device is specified to work over the industrial temperature range of -40°C to +125°C.

Features
  • Accuracy: 0.2% (max)
  • Temp drift: 50 ppm (max)
  • Offset and drift: 100 μV and 2 μV/°C (Max)
  • Reduce Hall sensor offset and drift
  • Pin selectable for 2.5 V, 1.65 V, and ratio metric
 
  • H-bridge drive capability: 350 mA
  • Bandwidth: 200 kHz
  • Overage and error flags
  • Supply voltage: 2.7 V to 5.5 V
Application
  • Closed-loop Hall sensor module

TPAFE411-QFOR

KépGyártói cikkszámLeírásFelhasználásInterfészTápfeszültségAvailable QuantityÁrRészletek megtekintése
HALL SENSOR SIGNAL CONDITIONINGTPAFE411-QFORHALL SENSOR SIGNAL CONDITIONINGÉrzékelőjel kondicionáló-2,7V ~ 5,5V2965 - Immediate$1,325.97Részletek megtekintése
Published: 2025-02-11